SFSA030GM3AA2TO-I-LB-32P-STD

Swissbit
922-606239
SFSA030GM3AA2TO-I-LB-32P-STD

Mfr.:

Description:
Solid State Drives - SSD 30 GB - 3.3 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,45 € 169,45 €
156,11 € 1.561,10 €
150,96 € 3.774,00 €
147,13 € 7.356,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
RoHS:  
X-66m2
30 GB
M.2 SSDs
M.2 2260
MLC
450 MB/s
520 MB/s
3.3 V
- 40 C
+ 85 C
60 mm x 22 mm x 3.58 mm
Brand: Swissbit
Connector Type: 52 Pin PCI Express Mini Connector
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: everbit
Part # Aliases: 606239
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.