SFSA016GQ1AA2TO-I-DB-226-STD

Swissbit
922-607439
SFSA016GQ1AA2TO-I-DB-226-STD

Mfr.:

Description:
Solid State Drives - SSD 16 GB - 5 V X-600 SLC -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
309,72 € 309,72 €
284,83 € 2.848,30 €
275,38 € 6.884,50 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
X-600
16 GB
SATA SSDs
2.5 in
SLC
SATA
425 MB/s
520 MB/s
5 V
- 40 C
+ 85 C
100 mm x 70 mm x 7 mm
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607439
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
USHTS:
8523510000
KRHTS:
8541409029
ECCN:
EAR99

Industrial SATA Solid State Drives

Swissbit Industrial SATA Solid State Drives are drop-in replacements for traditional 2.5" hard disk drives (HDD). Swissbit Industrial SATA SSDs are designed for industrial usage and do not support dedicated optimization techniques commonly used in Enterprise SSDs. Critical factors like long data retention, no compromise power fail safety and long product lifecycles are key for industrial customers. The X-500 series storage solutions are designed for demanding applications. 

X-600 Industrial SATA SSDs

Swissbit X-600 Industrial SATA II 2.5" Solid State Drives (SSD) are engineered to be a storage solution in harsh environments such as a wide temperature range, shock, vibration, or humidity. The X-600 SSDs offer various options for secure erase, purge, and sanitizing methods. The SSDs also provide enterprise-grade Self-Monitoring, Analysis, and Report Technology (S.M.A.R.T), which allows the user to have full control of mission-critical data at any given time. The BCH-ECC (Error Correction Code) in combination with an intelligent Power Fail Protection mechanism guarantees the highest possible data reliability. Special features such as ATA-8, NCQ, and TRIM commands enable higher sequential and random performance while providing the high level of reliability required in industrial applications.