SFPC240GM1EC4TO-I-6F-116-STD

Swissbit
922-607784
SFPC240GM1EC4TO-I-6F-116-STD

Mfr.:

Description:
Solid State Drives - SSD 240 GB - 3.3 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
715,49 € 715,49 €
657,21 € 6.572,10 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
N-20m2 (2242)
240 GB
M.2 SSDs
M.2 2242
3D TLC
PCIe
718 MB/s
1773 MB/s
3.3 V
- 40 C
+ 85 C
42 mm x 22 mm x 2.63 mm
Active Mode Current: 630 mA, 710 mA
Brand: Swissbit
Connector Type: 75-pin Edge
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607784
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-20m2 Series-Industrial M.2 PCle SSDs

Swissbit N-20m2 Series-Industrial M.2 PCle SSDs leverage M.2 and NVMe standards to support PCIe electrical interface, AES encryption, E2E data protection, and TCG opal standards. The NVMe controller and the newest 3D NAND flash technology provide robust and non-volatile storage solutions for embedded computing applications. These N-20m2 SSDs incorporate a 75-position edge connector with an M key to support host read/write, control, and power activity as per the applicable JEDEC specification. The N-20m2 SSDs feature an onboard NVMe controller that manages the interface between the host and non-volatile NAND flash memory array. These SSDs deliver an impressive IOPS rate and offer the highest endurance. This is achieved by combining the Bit Cost Scalable (BiCS) 3D flash technology with a high-end controller architecture, firmware, and an optimized configuration. The SSDs are designed for applications requiring high data transfer rates that are achieved through HMB support, a 4-channel flash controller, and a 4-lane PCIe interface.