SFPC120GM1EC4TO-C-5E-116-STD

Swissbit
922-608513
SFPC120GM1EC4TO-C-5E-116-STD

Mfr.:

Description:
Solid State Drives - SSD Industrial M.2 PCIe SSD, N-20m2 (2242), 120 GB, 3D TLC Flash, 0C to +70C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
448,46 € 448,46 €
412,38 € 4.123,80 €
398,54 € 9.963,50 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
RoHS:  
N-20m2 (2242)
120 GB
PCIe SSDs
TLC
PCIe
0 C
+ 70 C
Brand: Swissbit
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 608513
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-20m2 Series-Industrial M.2 PCle SSDs

Swissbit N-20m2 Series-Industrial M.2 PCle SSDs leverage M.2 and NVMe standards to support PCIe electrical interface, AES encryption, E2E data protection, and TCG opal standards. The NVMe controller and the newest 3D NAND flash technology provide robust and non-volatile storage solutions for embedded computing applications. These N-20m2 SSDs incorporate a 75-position edge connector with an M key to support host read/write, control, and power activity as per the applicable JEDEC specification. The N-20m2 SSDs feature an onboard NVMe controller that manages the interface between the host and non-volatile NAND flash memory array. These SSDs deliver an impressive IOPS rate and offer the highest endurance. This is achieved by combining the Bit Cost Scalable (BiCS) 3D flash technology with a high-end controller architecture, firmware, and an optimized configuration. The SSDs are designed for applications requiring high data transfer rates that are achieved through HMB support, a 4-channel flash controller, and a 4-lane PCIe interface.