SFPC080GM1EC4TO-I-6F-A1P-STD

Swissbit
922-607916
SFPC080GM1EC4TO-I-6F-A1P-STD

Mfr.:

Description:
Solid State Drives - SSD 80 GB - 3.3 V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
N-26m2 (2230)
80 GB
M.2 SSDs
M.2 2230
3D TLC
PCIe
718 MB/s
1773 MB/s
3.3 V
- 40 C
+ 85 C
30 mm x 22 mm x 2.63 mm
Active Mode Current: 680 mA, 810 mA
Brand: Swissbit
Connector Type: 75-pin Edge
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607916
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.