SFPC080GM1EC4TO-I-6F-51P-STD

Swissbit
922-607928
SFPC080GM1EC4TO-I-6F-51P-STD

Mfr.:

Description:
Solid State Drives - SSD 80 GB - 3.3 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,99 € 198,99 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
N-26m2 (2280)
80 GB
M.2 SSDs
M.2 2280
3D TLC
PCIe
718 MB/s
1773 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 2.63 mm
Active Mode Current: 810 mA, 680 mA
Brand: Swissbit
Connector Type: 75-pin Edge
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607928
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99