SFPC030GM1EC1TO-C-5E-526-STD

Swissbit
922-609295
SFPC030GM1EC1TO-C-5E-526-STD

Mfr.:

Description:
Solid State Drives - SSD Industrial SD Card, S-56, 64 GB, 3D PSLC Flash, -25 C to +85 C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
N-20m2 (2280)
30 GB
M.2 SSDs
M.2 2280
3D TLC
PCIe
103 MB/s
297 MB/s
900 mV, 1.8 V, 3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.6 mm
Brand: Swissbit
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 609295
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000

N-20m2 Series-Industrial M.2 PCle SSDs

Swissbit N-20m2 Series-Industrial M.2 PCle SSDs leverage M.2 and NVMe standards to support PCIe electrical interface, AES encryption, E2E data protection, and TCG opal standards. The NVMe controller and the newest 3D NAND flash technology provide robust and non-volatile storage solutions for embedded computing applications. These N-20m2 SSDs incorporate a 75-position edge connector with an M key to support host read/write, control, and power activity as per the applicable JEDEC specification. The N-20m2 SSDs feature an onboard NVMe controller that manages the interface between the host and non-volatile NAND flash memory array. These SSDs deliver an impressive IOPS rate and offer the highest endurance. This is achieved by combining the Bit Cost Scalable (BiCS) 3D flash technology with a high-end controller architecture, firmware, and an optimized configuration. The SSDs are designed for applications requiring high data transfer rates that are achieved through HMB support, a 4-channel flash controller, and a 4-lane PCIe interface.