SFEM256GB1ED1TO-I-8H-111-STD

Swissbit
922-406708
SFEM256GB1ED1TO-I-8H-111-STD

Mfr.:

Description:
eMMC Industrial Embedded MMC, EM-30, ATS1, 256 GB, 3D TLC Flash, -40C to +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: eMMC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EM-30
BGA-153
256 GB
3D TLC
300 MB/s
230 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 13 mm x 11.5 mm x1.2 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Sustained Read: 300 MB/s
Sustained Write: 230 MB/s
Part # Aliases: 406708
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.a