SFEM064GB1ED1TO-I-6F-111-STD

Swissbit
922-406706
SFEM064GB1ED1TO-I-6F-111-STD

Mfr.:

Description:
eMMC Industrial Embedded MMC, EM-30 (153-b), 64 GB, 3D TLC Flash, -40C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,99 € 147,99 €
136,37 € 1.363,70 €
131,84 € 3.296,00 €
128,08 € 6.404,00 €

Possible Replacement

Swissbit SFEM064GB2ED1TO-I-6F-111-STD
Swissbit
eMMC Industrial Embedded MMC, EM-30 (153-b), 64 GB, 3D TLC Flash, -40C to +85C
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: eMMC
RoHS:  
EM-30
BGA-153
64 GB
3D TLC
300 MB/s
230 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 13 mm x 11.5 mm x1.2 mm
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Sustained Read: 300 MB/s
Sustained Write: 230 MB/s
Part # Aliases: 406706
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99