SFEM016GB1ED1TO-I-5E-111-STD

Swissbit
922-406704
SFEM016GB1ED1TO-I-5E-111-STD

Mfr.:

Description:
eMMC Industrial Embedded MMC, EM-30 (153-b), 16 GB, 3D TLC Flash, -40C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,44 € 61,44 €
56,74 € 567,40 €
54,89 € 1.372,25 €
53,53 € 2.676,50 €
52,17 € 5.217,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: eMMC
EM-30
BGA-153
16 GB
3D TLC
300 MB/s
230 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: Swissbit
Dimensions: 13 mm x 11.5 mm x1.2 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Sustained Read: 300 MB/s
Sustained Write: 230 MB/s
Part # Aliases: 406704
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.