SFCF4096H2BU4TO-I-MS-527-STD

Swissbit
922-604135
SFCF4096H2BU4TO-I-MS-527-STD

Mfr.:

Description:
Memory Cards 4GB 3.3/5V IND UDMA FLASH SLC NAND C440

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Swissbit SFCF4096H1AF2TO-I-QT-527-STD
Swissbit
Memory Cards Industrial Compact Flash Card, C-500, 4 GB, SLC Flash, -40(degree)C to +85(degree)C
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Compact Flash Cards
4 GB
ATA
31 MB/s
59 MB/s
SLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
C-440
Active Mode Current: 90 mA, 110 mA
Brand: Swissbit
Connector Type: 50 Pin Female
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 604135
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.