SFCF1024H1AF2TO-I-MS-517-STD

Swissbit
922-606693
SFCF1024H1AF2TO-I-MS-517-STD

Mfr.:

Description:
Memory Cards 1GB Compact Flash SLC C-500 I-TEMP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,88 € 45,88 €

Similar Product

Swissbit SFCF1024H1AF2TO-I-MS-527-STD
Swissbit
Memory Cards Industrial Compact Flash Card, C-500, 1 GB, SLC Flash, -40 C to +85 C

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
Compact Flash Cards
1 GB
58 MB/s
67 MB/s
SLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
C-500
Brand: Swissbit
Connector Type: CFC Type 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: SLC
Thickness: 3.3 mm
Width: 36.4 mm
Part # Aliases: 606693
Unit Weight: 9,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99