SFCF032GH1AF2TO-C-QT-527-STD

Swissbit
922-607419
SFCF032GH1AF2TO-C-QT-527-STD

Mfr.:

Description:
Memory Cards Industrial Compact Flash Card, C-500, 32 GB, SLC Flash, 0(degree)C to +70(degree)C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.219,92 € 1.219,92 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
Compact Flash Cards
32 GB
44 MB/s
64 MB/s
SLC
3.3 V, 5 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
C-500
Brand: Swissbit
Connector Type: CFC Type 1
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: SLC
Thickness: 3.3 mm
Width: 36.4 mm
Part # Aliases: 607419
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.