SFCF0256H1AF1TO-I-MS-527-STD

Swissbit
922-607544
SFCF0256H1AF1TO-I-MS-527-STD

Mfr.:

Description:
Memory Cards Industrial Compact Flash Card, C-500, 256 MB, SLC Flash, -40(degree)C to +85(degree)C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,14 € 58,14 €
55,95 € 559,50 €
49,55 € 4.955,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
Compact Flash Cards
256 MB
ATA
44 MB/s
64 MB/s
SLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
C-500
Brand: Swissbit
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Width: 36.4 mm
Part # Aliases: 607544
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99

Industrial CompactFlash Cards

Swissbit Industrial CompactFlash™ Cards are small form factor, non-volatile memory cards that provide high capacity data storage. The cards are designed to capture, retain and transport data, audio, and images. The cards facilitate the transfer of all types of digital information between a large variety of digital systems.