SFCF016GH1AF4TO-C-MS-537-STD

Swissbit
922-610444
SFCF016GH1AF4TO-C-MS-537-STD

Mfr.:

Description:
Memory Cards Industrial Compact Flash Card, C-500, 16 GB, SLC Flash, 0C to +70C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
623,14 € 623,14 €
572,71 € 5.727,10 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
Compact Flash Cards
16 GB
ATA
39 MB/s
64 MB/s
SLC
3.3 V, 5 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
C-500
Application: Industrial
Brand: Swissbit
Configuration: Quad
Connector Type: Socket
Length: 42.8 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Width: 36.4 mm
Part # Aliases: 610444
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial CompactFlash Cards

Swissbit Industrial CompactFlash™ Cards are small form factor, non-volatile memory cards that provide high capacity data storage. The cards are designed to capture, retain and transport data, audio, and images. The cards facilitate the transfer of all types of digital information between a large variety of digital systems.