SFCF008GH1AF2TO-I-MS-537-STD

Swissbit
922-610443
SFCF008GH1AF2TO-I-MS-537-STD

Mfr.:

Description:
Memory Cards Industrial Compact Flash Card, C-500, 8 GB, SLC Flash, -40C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
280,63 € 280,63 €
280,62 € 2.806,20 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
Compact Flash Cards
8 GB
ATA
39 MB/s
64 MB/s
SLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
C-500
Application: Industrial
Brand: Swissbit
Configuration: Dual
Connector Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 42.8 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Width: 36.4 mm
Part # Aliases: 610443
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99