SFCF008GH1AF2TO-C-MS-527-STD

Swissbit
922-607415
SFCF008GH1AF2TO-C-MS-527-STD

Mfr.:

Description:
Memory Cards Industrial Compact Flash Card, C-500, 8 GB, SLC Flash, 0(degree)C to +70(degree)C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
371,28 € 371,28 €
341,43 € 3.414,30 €
329,99 € 8.249,75 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
Compact Flash Cards
8 GB
44 MB/s
64 MB/s
SLC
3.3 V, 5 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
C-500
Brand: Swissbit
Connector Type: CFC Type 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: SLC
Thickness: 3.3 mm
Width: 36.4 mm
Part # Aliases: 607415
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99