SFCE005GW1EB1TO-I-5E-11P-STD

Swissbit
922-607988
SFCE005GW1EB1TO-I-5E-11P-STD

Mfr.:

Description:
Memory Cards Industrial CFexpress Card, G-26, 5 GB, 3D PSLC Flash, -40 C to +85 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,46 € 86,46 €
79,77 € 797,70 €
77,61 € 1.940,25 €
77,25 € 3.862,50 €
76,21 € 7.621,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
CFexpress Cards
5 GB
3D PSLC
- 40 C
+ 85 C
G-26
Brand: Swissbit
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607988
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G-26 CFexpress™ Cards

Swissbit G-26 CFexpress™ Cards are for high-end photography and other consumer applications. The G-26 is ideal for use in demanding industrial applications. The CFexpress 2.0 Type B casing offers excellent mechanical protection in harsh environments. The gold-plated pins are completely covered and shielded from any form of contact. The cards offer protection from dust, and moisture penetration.