SFCA160GH1AO2TO-C-8C-21P-STD

Swissbit
922-607966
SFCA160GH1AO2TO-C-8C-21P-STD

Mfr.:

Description:
Memory Cards F-86 160 GB 3D PLC Flsh -40C to +85C SUGGESTED ALT SFCA160GH1AO2TO-C-8C-22P-STD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Swissbit SFCA160GH1AO2TO-C-8C-22P-STD
Swissbit
Memory Cards Industrial CFast Card, F-86, 160 GB, 3D PSLC Flash, 0C to +70C
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
CFast Cards
160 GB
SATA
223 MB/s
373 MB/s
PSLC
3.3 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.6 mm
F-86
Brand: Swissbit
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Width: 36.4 mm
Part # Aliases: 607966
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.