SFCA030GH3AA2TO-I-LB-22P-STD

Swissbit
922-606191
SFCA030GH3AA2TO-I-LB-22P-STD

Mfr.:

Description:
Memory Cards Industrial CFast Card, F-66, 30 GB, PSLC Flash, -40 C to +85 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,78 € 165,78 €
152,75 € 1.527,50 €
147,71 € 3.692,75 €
143,96 € 7.198,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
CFast Cards
30 GB
415 MB/s
520 MB/s
PSLC
3.3 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.6 mm
F-66
Brand: Swissbit
Length: 36.4 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Tradename: everbit
Width: 42.8 mm
Part # Aliases: 606191
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.