SFCA016GH3AA2TO-C-GS-226-STD

Swissbit
922-606501
SFCA016GH3AA2TO-C-GS-226-STD

Mfr.:

Description:
Memory Cards 16GB CFast Card MLC F-60 C-TEMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,34 € 229,34 €
211,04 € 2.110,40 €
207,13 € 5.178,25 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
CFast Cards
16 GB
SATA
180 MB/s
520 MB/s
MLC
3.3 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.6 mm
F-60
Active Mode Current: 400 mA
Brand: Swissbit
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Tradename: durabit
Width: 36.4 mm
Part # Aliases: 606501
Unit Weight: 22,249 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.