SFCA008GH3AA2TO-I-GS-22P-STD

Swissbit
922-606187
SFCA008GH3AA2TO-I-GS-22P-STD

Mfr.:

Description:
Memory Cards Industrial CFast Card, F-66, 8 GB, PSLC Flash, -40C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,03 € 260,03 €
239,26 € 2.392,60 €
231,28 € 5.782,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
CFast Cards
8 GB
415 MB/s
520 MB/s
PSLC
3.3 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.6 mm
F-66
Brand: Swissbit
Length: 36.4 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Tradename: everbit
Width: 42.8 mm
Part # Aliases: 606187
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.