CS-PRECURSOR-07

Sutajio Kosagi
392-CS-PRECURSOR-07
CS-PRECURSOR-07

Mfr.:

Description:
Battery Packs A 1300 mAh, 3.5 mm thick Li-ion battery pack with 26-pin FPC connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sutajio Kosagi
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
1100 mAh
Lithium Ion (Li-Ion)
Brand: Sutajio Kosagi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Battery Packs
Series: Precursor
Factory Pack Quantity: 10
Subcategory: Battery
Tradename: Spare Battery
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507600090
ECCN:
EAR99