URG1608L-1621-L-T05

Susumu
754-URG1608L-1621LT5
URG1608L-1621-L-T05

Mfr.:

Description:
Thin Film Resistors - SMD Thin Film Chip Resistors 0603 size, 1/16W, 1.62 Kohm, 0.01%, 2ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
5,13 € 2.565,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
URG
1.62 kOhms
0.01 %
2 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.4 mm (0.016 in)
- 55 C
+ 155 C
62.5 mW (1/16 W)
100 V
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Metal Thin Film Chip Resistor
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

URG Ultra Precision Thin Film Chip Resistors

Susumu URG Ultra Precision Thin Film Chip Resistors have ±0.01% tolerance, ±2ppm TCR, and low noise THIN FILM (NiCr) construction. Susumu URG series thin film resistors are available in EIA standard case sizes 0805 and 1206 and are 100% lead-free. This series offers resistance range up to 68kΩ and maximum voltage of 200V.