RM2012A-102/202-PBVW10

Susumu
754-RM2012A102/202PB
RM2012A-102/202-PBVW10

Mfr.:

Description:
Resistor Networks & Arrays 1K/2K 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,10 € 11,00 €
0,851 € 21,28 €
0,77 € 77,00 €
0,68 € 170,00 €
0,618 € 309,00 €
Full Reel (Order in multiples of 1000)
0,526 € 526,00 €
0,488 € 2.440,00 €
0,474 € 4.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
RM
Networks
SMD/SMT
1 kOhms, 2 kOhms
0.1 %
Isolated
2 Resistor
4 Pin
25 PPM / C
- 55 C
+ 155 C
0805 (2012 metric)
2 mm
1.25 mm
0.45 mm
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power per Element: 100 mW (1/10 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Voltage Rating: 25 V
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RM Thin Film Network Resistors

Susumu RM Thin Film Network Resistors feature ultra accuracy with a relative resistance tolerance of +/-0.01% and relative TCR of +/-1ppm/°C. These resistors offer ultra reliability with 10,000 test hours of 85°C/85%RH at 155°C with less than +/-0.1% resistance drift. Typical applications include precision measurement instrumentation, voltage divider and amplification circuits, and multi-step precision amplification circuits.