RL3720S-R33-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/2W 0.33ohm 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,679 € | 0,68 € | |
| 0,431 € | 4,31 € | |
| 0,336 € | 8,40 € | |
| 0,231 € | 23,10 € | |
| 0,195 € | 48,75 € | |
| 0,177 € | 88,50 € | |
| 0,161 € | 161,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,119 € | 476,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
