RL1220T-R010-J
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/4W 0.01ohm 5%
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
35.000Expected 6/4/202625.000Expected 10/1/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,172 € | 0,17 € | |
| 0,114 € | 1,14 € | |
| 0,084 € | 2,10 € | |
| 0,072 € | 7,20 € | |
| 0,065 € | 16,25 € | |
| 0,058 € | 29,00 € | |
| 0,052 € | 52,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,041 € | 205,00 € | |
| 0,038 € | 380,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
