RL1220S-R82-G
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/4W 0.82ohm 2%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,284 € | 0,28 € | |
| 0,233 € | 2,33 € | |
| 0,169 € | 4,23 € | |
| 0,091 € | 9,10 € | |
| 0,071 € | 17,75 € | |
| 0,055 € | 27,50 € | |
| 0,048 € | 48,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,029 € | 145,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Bulgaria
