RL0816S-R12-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/8W 0.12 ohm 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,258 € | 0,26 € | |
| 0,162 € | 1,62 € | |
| 0,121 € | 3,03 € | |
| 0,108 € | 10,80 € | |
| 0,093 € | 23,25 € | |
| 0,081 € | 40,50 € | |
| 0,071 € | 71,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,062 € | 310,00 € | |
| 0,057 € | 570,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
