RL0510S-R39-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/6W 0.39 Ohm 1% 0402 200ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,318 € | 0,32 € | |
| 0,275 € | 2,75 € | |
| 0,243 € | 6,08 € | |
| 0,161 € | 16,10 € | |
| 0,132 € | 33,00 € | |
| 0,115 € | 57,50 € | |
| 0,101 € | 101,00 € | |
| 0,088 € | 440,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,047 € | 470,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
