RGT2012P-432-B-T5

Susumu
754-RGT2012P-432BT5
RGT2012P-432-B-T5

Mfr.:

Description:
Thin Film Resistors - SMD Thin Film Chip Resistors 0805 size, 0.1W, 4.3K ohm, +/-0.1%, +/-25ppm AEC Q200 Qualified Anti-sulfur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,23 € 2,30 €
0,161 € 16,10 €
0,121 € 60,50 €
0,109 € 109,00 €
0,104 € 260,00 €
Full Reel (Order in multiples of 5000)
0,078 € 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RGT
AEC-Q200
Brand: Susumu
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

RGT AEC-Q200 Metal Thin Film Chip Resistors

Susumu RGT AEC-Q200 Compliant Metal Thin Film Chip Resistors are surface mount high precision resistors with a wide operating temperature range of -55°C to +175°C. The anti-sulfur components enable low noise and long-term stability with inorganic passivation. Features include a 50V to 200V maximum voltage range and four power rating options (1/32W, 1/16W, 1/10W, and 1/8W). With a 0.1% tolerance and a TCR down to 10ppm, the RGT AEC-Q200 compliant resistors are ideal for automotive and industrial applications.