RGA1608P-1211-B-T1

Susumu
754-RGA1608P-1211BT1
RGA1608P-1211-B-T1

Mfr.:

Description:
Thin Film Resistors - SMD 0.063W 25ppm 0603 1.21Kohm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,88 € 1.880,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
RGA
1.21 kOhms
0.1 %
25 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.4 mm (0.016 in)
- 55 C
+ 230 C
AEC-Q200
62.5 mW (1/16 W)
100 V
Brand: Susumu
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

RGA High Temperature Thin Film Chip Resistors

Susumu RGA AEC-Q200 Compliant High Temperature Metal Thin Film Chip Resistors have an operating temperature up to +230°C. The anti-sulfur components enable low noise and long-term stability with inorganic passivation. Susumu RGA AEC-Q200 Compliant High Temperature Metal Thin Film Chip Resistors feature a maximum voltage range of 50V to 150V, and three power rating options (1/32W, 1/16W, and 1/10W). With a 0.1% tolerance and a TCR down to 10ppm, the RGA AEC-Q200 Compliant resistors are ideal for automotive and industrial applications.