RG3216P-1053-D-T5
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 1/4W 105K Ohms 0.5% 1206 25ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,37 € | 0,37 € | |
| 0,194 € | 1,94 € | |
| 0,114 € | 11,40 € | |
| 0,096 € | 24,00 € | |
| 0,083 € | 41,50 € | |
| 0,074 € | 74,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,061 € | 305,00 € | |
| 0,056 € | 560,00 € | |
| 0,052 € | 1.300,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
