RG1608PD-KIT-FILE

Susumu
754-RG1608PD-KIT
RG1608PD-KIT-FILE

Mfr.:

Description:
Resistor Kits 1/16W 0.5% 0603 RG Resistor Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Expected 9/15/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,75 € 85,75 €
74,43 € 744,30 €

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Resistor Kits
RoHS:  
RG Kit
Thin Film Resistor SMD Kits
SMD/SMT
10 Ohms to 360 kOhms
62.5 mW, 100 mW, 166.6 mW
AEC-Q200
Bulk
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Type: Surface Mount Thin Film Resistors
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99