RG1005P-8450-D-T10
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 1/16W 845 Ohms 0.5% 0402 25ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,37 € | 0,37 € | |
| 0,099 € | 0,99 € | |
| 0,05 € | 5,00 € | |
| 0,033 € | 16,50 € | |
| 0,028 € | 28,00 € | |
| 0,025 € | 62,50 € | |
| 0,021 € | 105,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,012 € | 120,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
