RG1005NW-KIT-FILE

Susumu
754-RG1005NW-KIT
RG1005NW-KIT-FILE

Mfr.:

Description:
Resistor Kits 1/16W 0.05% 0402 RG Resistor Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,58 € 64,58 €
56,05 € 560,50 €

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Resistor Kits
RoHS:  
RG Kit
Thin Film Resistor SMD Kits
SMD/SMT
47 Ohms to 100 kOhms
62.5 mW (1/16 W)
0.05 %
AEC-Q200
Bulk
Brand: Susumu
Number of Pieces per Value: 40
Number of Values: 81
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Total Number of Pieces: 3240
Unit Weight: 796,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RG Resistor Kits

Susumu RG Resistor Kits are available for metal thin film chip resistors and low resistance chip resistors in 0402, 0603, and 0805 sizes. These binder kits are ideal for development, prototype making, testing, and experiments. Susumu RG Resistor Kits are AEC-Q200 qualified.