RG0603PD-KIT-FILE

Susumu
754RG0603PDKITFILE
RG0603PD-KIT-FILE

Mfr.:

Description:
Resistor Kits Thin film resistor, 0201, 0.5%, sample kit file

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,71 € 88,71 €
79,11 € 791,10 €

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Resistor Kits
RoHS:  
NRG
Sample Kit
SMD/SMT
0.5 %
Brand: Susumu
Country of Assembly: JP
Country of Diffusion: JP
Country of Origin: JP
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Type: Thin Film Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533100020
ECCN:
EAR99