RG0603P-3011-B-T10

Susumu
754-RG0603P-3011-B
RG0603P-3011-B-T10

Mfr.:

Description:
Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 3.01K ohm, 0.1%, 25ppm AEC Q200 Qualified Anti-sulfur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,079 € 790,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
RG
3.01 kOhms
0.1 %
25 PPM / C
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
- 55 C
+ 155 C
AEC-Q200
50 mW (1/20 W)
30 V
Application: Automotive
Brand: Susumu
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RG Metal Thin Film Chip Resistors

Susumu RG Metal Thin Film Chip Resistors feature high reliability and excellent stability at different environmental conditions. The thin-film structure enables low noise and anti-sulfur. These resistors are lead free, halogen free, and RoHS compliant. Susumu RG Metal Thin Film Chip Resistors are designed for automotive electronics, industrial measurement instrumentation, industrial machines, various sensors, and medical electronics.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.