PS3216GT2-R50-T1

Susumu
754-PS3216GT2-R50-T1
PS3216GT2-R50-T1

Mfr.:

Description:
Signal Conditioning RF POWER DIVIDER 0HZ-15.0GHZ 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 651

Stock:
651
Can Dispatch Immediately
On Order:
1.000
Expected 6/18/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,70 € 3,70 €
3,07 € 30,70 €
2,71 € 67,75 €
2,57 € 257,00 €
2,42 € 605,00 €
2,37 € 1.185,00 €
Full Reel (Order in multiples of 1000)
2,37 € 2.370,00 €
2,24 € 4.480,00 €
2,21 € 11.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
0 Hz to 15 GHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 40 C
+ 125 C
PS
Reel
Cut Tape
MouseReel
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insertion Loss: 6 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: Power Splitter
Unit Weight: 150,137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99