PRL1632-R007-F-T1
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1W 0.007ohm 1%
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,679 € | 0,68 € | |
| 0,443 € | 4,43 € | |
| 0,337 € | 8,43 € | |
| 0,302 € | 30,20 € | |
| 0,264 € | 66,00 € | |
| 0,24 € | 120,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,197 € | 197,00 € | |
| 0,181 € | 905,00 € | |
| 0,174 € | 1.740,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
