PRL0816-R036-F-T1

Susumu
754-PRL0816-R036-FT1
PRL0816-R036-F-T1

Mfr.:

Description:
Current Sense Resistors - SMD 1/3W 0.036ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,369 € 3,69 €
0,288 € 7,20 €
0,198 € 19,80 €
0,169 € 42,25 €
0,164 € 82,00 €
Full Reel (Order in multiples of 1000)
0,139 € 139,00 €
0,115 € 575,00 €
0,108 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PRL
36 mOhms
330 mW (1/3 W)
1 %
100 PPM / C
0306 (Reversed)
0816 (Reversed)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.4 mm (0.016 in)
Thin Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thin Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Unit Weight: 2,770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533210030
JPHTS:
8533100004
KRHTS:
8533100000
MXHTS:
8533100302
BRHTS:
85331000
ECCN:
EAR99

PRL Current Sense Resistors

Susumu PRL Current Sense Resistors are very low resistance value chip resistors with long-side electrodes for high-precision current detection. The PRL series features excellent performance in resistance tolerance, noise, long term stability, and heat dissipation. These miniature resistors are offered in 1/3W, 2/3W, 1W, and 2W. Susumu PRL Current Sense Resistors are ideal for PC power sources, inverters, automotive electronics, adapters, and industrial machines.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.