PRL0816-R020-F-T1

Susumu
754-PRL0816-R020-FT1
PRL0816-R020-F-T1

Mfr.:

Description:
Current Sense Resistors - SMD 1/3W 0.020ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.408

Stock:
2.408 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,369 € 3,69 €
0,288 € 7,20 €
0,198 € 19,80 €
0,169 € 42,25 €
0,157 € 78,50 €
Full Reel (Order in multiples of 1000)
0,133 € 133,00 €
0,114 € 570,00 €
0,107 € 1.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PRL
20 mOhms
330 mW (1/3 W)
1 %
0 PPM / C, + 200 PPM / C
0306 (Reversed)
0816 (Reversed)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.4 mm (0.016 in)
- 55 C
+ 125 C
Thin Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thin Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Low Resistance Value Chip Resistors
Unit Weight: 2,770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PRL Current Sense Resistors

Susumu PRL Current Sense Resistors are very low resistance value chip resistors with long-side electrodes for high-precision current detection. The PRL series features excellent performance in resistance tolerance, noise, long term stability, and heat dissipation. These miniature resistors are offered in 1/3W, 2/3W, 1W, and 2W. Susumu PRL Current Sense Resistors are ideal for PC power sources, inverters, automotive electronics, adapters, and industrial machines.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.