PCMB053T-1R5MS

Susumu
754-PCMB053T-1R5MS
PCMB053T-1R5MS

Mfr.:

Description:
Power Inductors - SMD 1.5uH 20% 6A SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.790

Stock:
1.790 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,629 € 6,29 €
0,517 € 51,70 €
0,493 € 123,25 €
0,465 € 232,50 €
Full Reel (Order in multiples of 1000)
0,416 € 416,00 €
0,379 € 758,00 €
0,364 € 1.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Unshielded
1.5 uH
20 %
6 A
20 mOhms
18 A
Standard
4.7 mm
4.85 mm
2.8 mm
PCMB
Reel
Cut Tape
MouseReel
Application: Power
Brand: Susumu
Case Code - mm: 4947
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99