NRG1608P-101-B-T5

Susumu
754NRG1608P101BT5
NRG1608P-101-B-T5

Mfr.:

Description:
Thin Film Resistors - SMD Non-magnetic resistor, 0603, 25 ppm, 0.1%, 100 ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 6.880,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  
NRG
100 Ohms
0.1 %
25 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.4 mm (0.016 in)
- 55 C
+ 155 C
100 mW (1/10 W)
100 V
Application: Industrial, Medical Electronics
Brand: Susumu
Mounting Style: PCB Mount
Product: Thin Film Resistor
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Non-Magnetic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533100020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

NRG Non-Magnetic Metal Thin-Film Chip Resistors

Susumu NRG Non-Magnetic Metal Thin-Film Chip Resistors are designed for high-stakes environments where electromagnetic interference must be strictly eliminated. These resistors provide long-term stability with inorganic passivation. NRG Non-Magnetic Metal Thin-Film Chip Resistors are critical in the rapidly expanding quantum computing market, helping prevent magnetic noise from disrupting fragile qubits and compromising the stability of superconducting circuits. This Susumu series also meets the unique requirements of the advanced medical sector, where non-magnetic reliability is critical for the precision of imaging and diagnostic equipment.