MSRPM3920R-0L30-D2P0

Susumu
754-MSRPM3920RL30D2P
MSRPM3920R-0L30-D2P0

Mfr.:

Description:
Current Sense Resistors - SMD Current Sensing Resistors, 3920, 10W, 0.0003 ohms, 0.5%, 100ppm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,512 € 1.024,00 €
0,465 € 1.860,00 €
0,445 € 3.560,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
MSR
300 uOhms
10 W
0.5 %
100 PPM / C
3920
10052
- 55 C
+ 170 C
Si
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Precision Machining
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: High Precision Alloy Current Sensing Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

MSR Current Sensing Resistors

Susumu MSR Current Sensing Resistors are based on a precision resistive alloy, ensuring reliability in automotive and electric applications. The resistors feature precision machining and uniform welding with vacuum electron beam equipment, providing a minimum tolerance of ±0.5% without trimming. The "trimming-free" technology avoids current loss and hot spots. The Susumu MSR Current Sensing Resistors offer extremely low thermoelectric power with minimised thermal fluctuations. The resistors are RoHS compliant and ideal for automotive electronics, precision power supply, instrumentation and medical equipment.