MSRPF2512Q-2L00-F4P0

Susumu
754-MSRPF2512Q2L0F4P
MSRPF2512Q-2L00-F4P0

Mfr.:

Description:
Current Sense Resistors - SMD Current Sensing Resistors, 2512, 5W, 0.002 ohms, 1%, 50ppm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.923

Stock:
3.923 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,532 € 5,32 €
0,434 € 10,85 €
0,334 € 33,40 €
0,292 € 73,00 €
0,266 € 133,00 €
0,243 € 243,00 €
Full Reel (Order in multiples of 4000)
0,21 € 840,00 €
0,195 € 1.560,00 €

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MSR
2 mOhms
5 W
1 %
50 PPM / C
2512
6330
6.3 mm (0.248 in)
3 mm (0.118 in)
0.65 mm (0.026 in)
- 55 C
+ 170 C
Si
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Precision Machining
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: High Precision Low TCR Alloy Current Sensing Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

MSR Current Sensing Resistors

Susumu MSR Current Sensing Resistors are based on a precision resistive alloy, ensuring reliability in automotive and electric applications. The resistors feature precision machining and uniform welding with vacuum electron beam equipment, providing a minimum tolerance of ±0.5% without trimming. The "trimming-free" technology avoids current loss and hot spots. The Susumu MSR Current Sensing Resistors offer extremely low thermoelectric power with minimised thermal fluctuations. The resistors are RoHS compliant and ideal for automotive electronics, precision power supply, instrumentation and medical equipment.