KRL6432-C-R100-F-T1

Susumu
754-KRL6432CR100F-T1
KRL6432-C-R100-F-T1

Mfr.:

Description:
Current Sense Resistors - SMD 3W 100m ohm 1% 6.3 x 3.1 Metal Foil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 847

Stock:
847 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,10 € 11,00 €
0,989 € 24,73 €
0,777 € 77,70 €
0,665 € 166,25 €
0,63 € 315,00 €
Full Reel (Order in multiples of 1000)
0,535 € 535,00 €
0,511 € 2.555,00 €
0,488 € 4.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Current Sense Resistors - SMD
RoHS:  
KRL
Thin Film Current Sensing Resistors
PCB Mount
SMD/SMT
- 55 C
+ 175 C
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Susumu
Case Code - in: 1225 (Reversed)
Case Code - mm: 3263 (Reversed)
Height: 0.5 mm (0.02 in)
Length: 6.3 mm (0.248 in)
Number of Terminals: 2 Terminal
Power Rating: 3 W
Product Type: Current Sense Resistors
Resistance: 100 mOhms
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Foil
Temperature Coefficient: 50 PPM / C
Termination: 2 Terminal
Tolerance: 1 %
Type: Metal Foil Resistance Chip, Long Side Terminals
Width: 3.1 mm (0.122 in)
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

KRL Precision Current Sensing Resistors

Susumu KRL Precision Current Sensing Resistors include large resistive elements that evenly distribute heat. These short-side terminal, low-resistance chip resistors are available in two types: high temperature (operating temperature up to 175°C) and low emf type (operating temperature up to 155°C). The KRL series has been officially listed by NASA under its NASA Electronic Parts and Packaging (NEPP) program as an Industry Leading Parts Manufacturer (ILPM) and recognized as an Established COTS part. This recognition follows the earlier qualification of our RG series, marking another milestone in our contribution to space-grade component reliability. The facedown construction offers a choice between bottom-only or wrap-around terminal. The devices feature high current handling capability and a wide range of power ratings. Susumu KRL Precision Current Sensing Resistors are ideal for automotive electronics, AC/DC converters, DC/DC converters, motors, inverters, and office automation equipment.