KRL0816D-C-R018-F-T5

Susumu
754-KRL0816DCR018FT5
KRL0816D-C-R018-F-T5

Mfr.:

Description:
Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.018 ohm 1% 50ppm, AEC Q200 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,353 € 3,53 €
0,269 € 6,73 €
0,15 € 15,00 €
0,126 € 31,50 €
0,108 € 54,00 €
0,099 € 99,00 €
Full Reel (Order in multiples of 5000)
0,084 € 420,00 €
0,078 € 780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
KRL
18 mOhms
300 mW
1 %
50 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.5 mm (0.02 in)
- 55 C
+ 175 C
Metal Foil
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Metal Foil Resistance Chip, Short Side Terminals
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

KRL Precision Current Sensing Resistors

Susumu KRL Precision Current Sensing Resistors include large resistive elements that evenly distribute heat. These short-side terminal, low-resistance chip resistors are available in two types: high temperature (operating temperature up to 175°C) and low emf type (operating temperature up to 155°C). The KRL series has been officially listed by NASA under its NASA Electronic Parts and Packaging (NEPP) program as an Industry Leading Parts Manufacturer (ILPM) and recognized as an Established COTS part. This recognition follows the earlier qualification of our RG series, marking another milestone in our contribution to space-grade component reliability. The facedown construction offers a choice between bottom-only or wrap-around terminal. The devices feature high current handling capability and a wide range of power ratings. Susumu KRL Precision Current Sensing Resistors are ideal for automotive electronics, AC/DC converters, DC/DC converters, motors, inverters, and office automation equipment.