HRG3216P-7151-D-T1

Susumu
754-HRG3216P7151DT1
HRG3216P-7151-D-T1

Mfr.:

Description:
Thin Film Resistors - SMD 1.0W 7.15Kohm 0.5% 1206 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,542 € 5,42 €
0,366 € 36,60 €
0,335 € 167,50 €
Full Reel (Order in multiples of 1000)
0,246 € 246,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HRG
AEC-Q200
Brand: Susumu
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Part # Aliases: HRG3216P-7151-D-T5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

HRG Thin Film Chip Resistors

Susumu HRG Thin Film Chip Resistors are high-power resistors with short side wrap-around terminals. These resistors have wide-bottom terminals to enable higher power capability. The HRG components provide four times the power handling capability than the RG series while retaining the same precision and reliability. These resistors are RoHS compliant, lead-free, and halogen-free. Susumu HRG resistors have a power rating of 1W and resistance range of 10Ω to 100kΩ.