ATS2012-7DB-T05

Susumu
754-ATS2012-7DB-T05
ATS2012-7DB-T05

Mfr.:

Description:
Attenuators 7dB 100mW 0805 50Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,83 € 8,83 €
7,67 € 76,70 €
7,27 € 181,75 €
6,72 € 672,00 €
6,38 € 1.595,00 €
Full Reel (Order in multiples of 500)
6,14 € 3.070,00 €
5,88 € 5.880,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Attenuators
RoHS:  
0805 (2012 metric)
7 dB
30 GHz
50 Ohms
1 Channel
1.4
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 100 mW
Product Type: Attenuators
Series: ATS
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548009099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8548009000
MXHTS:
8548909999
BRHTS:
85332190
ECCN:
EAR99